


2204-12-301 | |
|---|---|
DigiKey Part Number | 306-1105-ND |
Manufacturer | |
Manufacturer Product Number | 2204-12-301 |
Description | RELAY REED SPST 500MA 12V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2204-12-301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coto Technology | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 200VAC, 200VDC - Max | |
Coil Current | 8 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Hermetically | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1 VDC | |
Operate Time | 0.5 ms | |
Release Time | 0.1 ms | |
Operating Temperature | -20°C ~ 85°C | |
Contact Material | - | |
Coil Resistance | 1.5 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 323,54000 Kč | 323,54 Kč |
| 10 | 288,23800 Kč | 2 882,38 Kč |
| 29 | 273,20724 Kč | 7 923,01 Kč |
| 58 | 263,82552 Kč | 15 301,88 Kč |
| 116 | 254,76672 Kč | 29 552,94 Kč |
| 261 | 244,55100 Kč | 63 827,81 Kč |
| 522 | 236,14107 Kč | 123 265,64 Kč |
| Unit Price without VAT: | 323,54000 Kč |
|---|---|
| Unit Price with VAT: | 391,48340 Kč |







