
TUHS3F05 | |
|---|---|
DigiKey Part Number | 1776-1791-ND |
Manufacturer | |
Manufacturer Product Number | TUHS3F05 |
Description | AC/DC CONVERTER 5V 3W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 600mA 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TUHS3F05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cosel USA, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 600mA | |
Power (Watts) | 3 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 78% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.13" L x 0.69" W x 0.50" H (28.7mm x 17.5mm x 12.7mm) | |
Approval Agency | CE, cURus | |
Line Regulation | 20mV | |
Load Regulation | 40mV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 331,14000 Kč | 331,14 Kč |
| 5 | 315,34800 Kč | 1 576,74 Kč |
| 10 | 308,79700 Kč | 3 087,97 Kč |
| 25 | 300,34680 Kč | 7 508,67 Kč |
| 50 | 294,10640 Kč | 14 705,32 Kč |
| 100 | 287,99810 Kč | 28 799,81 Kč |
| 250 | 280,11416 Kč | 70 028,54 Kč |
| 500 | 274,29310 Kč | 137 146,55 Kč |
| Unit Price without VAT: | 331,14000 Kč |
|---|---|
| Unit Price with VAT: | 400,67940 Kč |


