
TAC-20-683-D | |
|---|---|
DigiKey Part Number | TAC-20-683-D-ND |
Manufacturer | |
Manufacturer Product Number | TAC-20-683-D |
Description | LINE FILTER 500VAC 20A DIN RAIL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Wye) EMC/EMI Line Filter 20 A 500V 50/60Hz Single Stage Terminal Block |
Datasheet | Datasheet |
Category | Current 20 A |
Manufacturer Cosel USA, Inc. | Frequency - Operating 50/60Hz |
Series | Applications General Purpose |
Packaging Box | Approval Agency cURus, VDE |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Filter Type Three Phase (Wye) | Mounting Type DIN Rail |
Configuration Single Stage | Termination Style Terminal Block |
Voltage - Rated AC 500V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 003,63000 Kč | 2 003,63 Kč |
| Unit Price without VAT: | 2 003,63000 Kč |
|---|---|
| Unit Price with VAT: | 2 424,39230 Kč |





