DC EMC/EMI Line Filter 10 A 50V Single Stage Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SNR-10-223-T

DigiKey Part Number
SNR-10-223-T-ND
Manufacturer
Manufacturer Product Number
SNR-10-223-T
Description
LINE FILTER 50VDC 10A CHASS MNT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
DC EMC/EMI Line Filter 10 A 50V Single Stage Terminal Block
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cosel USA, Inc.
Series
Packaging
Box
Part Status
Active
Filter Type
DC
Configuration
Single Stage
Voltage - Rated DC
50V
Voltage - Rated AC
-
Current
10 A
Frequency - Operating
-
Applications
General Purpose
Approval Agency
cURus, TUV
Operating Temperature
-40°C ~ 71°C
Mounting Type
Chassis Mount
Termination Style
Terminal Block
Inductance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1746,48000 Kč746,48 Kč
Manufacturers Standard Package
Unit Price without VAT:746,48000 Kč
Unit Price with VAT:903,24080 Kč