
SNR-10-223-DT | |
|---|---|
DigiKey Part Number | SNR-10-223-DT-ND |
Manufacturer | |
Manufacturer Product Number | SNR-10-223-DT |
Description | LINE FILTER 50VDC 10A DIN RAIL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | DC EMC/EMI Line Filter 10 A 50V Single Stage Terminal Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cosel USA, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | DC | |
Configuration | Single Stage | |
Voltage - Rated DC | 50V | |
Voltage - Rated AC | - | |
Current | 10 A | |
Frequency - Operating | - | |
Applications | General Purpose | |
Approval Agency | cURus, TUV | |
Operating Temperature | -40°C ~ 71°C | |
Mounting Type | DIN Rail | |
Termination Style | Terminal Block | |
Inductance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 827,53000 Kč | 827,53 Kč |
| Unit Price without VAT: | 827,53000 Kč |
|---|---|
| Unit Price with VAT: | 1 001,31130 Kč |


