DC EMC/EMI Line Filter 10 A 50V Single Stage Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SNR-10-000

DigiKey Part Number
1776-2662-ND
Manufacturer
Manufacturer Product Number
SNR-10-000
Description
LINE FILTER 50VDC 10A CHASS MNT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
DC EMC/EMI Line Filter 10 A 50V Single Stage Terminal Block
Datasheet
 Datasheet
EDA/CAD Models
SNR-10-000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cosel USA, Inc.
Series
Packaging
Box
Part Status
Active
Filter Type
DC
Configuration
Single Stage
Voltage - Rated DC
50V
Voltage - Rated AC
-
Current
10 A
Frequency - Operating
-
Applications
General Purpose
Approval Agency
cURus, TUV
Operating Temperature
-40°C ~ 71°C
Mounting Type
Chassis Mount
Termination Style
Terminal Block
Inductance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1497,41000 Kč497,41 Kč
10405,92800 Kč4 059,28 Kč
25374,41200 Kč9 360,30 Kč
50352,18760 Kč17 609,38 Kč
100331,26600 Kč33 126,60 Kč
250327,85376 Kč81 963,44 Kč
Manufacturers Standard Package
Unit Price without VAT:497,41000 Kč
Unit Price with VAT:601,86610 Kč