
SNA-03-000 | |
|---|---|
DigiKey Part Number | 1776-2638-ND |
Manufacturer | |
Manufacturer Product Number | SNA-03-000 |
Description | LINE FILTER 50VDC 3A CHASS MNT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | DC EMC/EMI Line Filter 3 A 50V Single Stage Terminal Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cosel USA, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | DC | |
Configuration | Single Stage | |
Voltage - Rated DC | 50V | |
Voltage - Rated AC | - | |
Current | 3 A | |
Frequency - Operating | - | |
Applications | General Purpose | |
Approval Agency | cURus, TUV | |
Operating Temperature | -40°C ~ 71°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 532,78000 Kč | 532,78 Kč |
| 5 | 491,43400 Kč | 2 457,17 Kč |
| 10 | 474,63500 Kč | 4 746,35 Kč |
| 25 | 453,30760 Kč | 11 332,69 Kč |
| 50 | 437,80640 Kč | 21 890,32 Kč |
| 100 | 422,83980 Kč | 42 283,98 Kč |
| 250 | 403,83416 Kč | 100 958,54 Kč |
| 500 | 390,02660 Kč | 195 013,30 Kč |
| Unit Price without VAT: | 532,78000 Kč |
|---|---|
| Unit Price with VAT: | 644,66380 Kč |



