Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMA60F-12

DigiKey Part Number
1776-2586-ND
Manufacturer
Manufacturer Product Number
PMA60F-12
Description
AC/DC CONVERTER 12V
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Medical
Mfr
Voltage - Isolation
2 kV
Series
Efficiency
82%
Packaging
Box
Operating Temperature
-10°C ~ 70°C
Part Status
Last Time Buy
Mounting Type
Chassis Mount
Type
Open Frame
Size / Dimension
5.31" L x 1.26" W x 3.23" H (134.9mm x 32.0mm x 82.0mm)
Number of Outputs
1
Approval Agency
CE, cURus, TUV
Voltage - Input
85 ~ 264 VAC
Minimum Load Required
No
Voltage - Output 1
12V
Base Product Number
Current - Output 1
5 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UMA60F-12-SNCosel USA, Inc.01776-UMA60F-12-SN-ND1 061,54000 KčMFR Recommended
In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 20.10.2026
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 379,61000 Kč2 379,61 Kč
Manufacturers Standard Package
Unit Price without VAT:2 379,61000 Kč
Unit Price with VAT:2 879,32810 Kč