Enclosed AC DC Converters 1 Output 12V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMA60F-12-N

DigiKey Part Number
1776-2585-ND
Manufacturer
Manufacturer Product Number
PMA60F-12-N
Description
AC/DC CONVERTER 12V
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Last Time Buy
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
5 A
Applications
Medical
Voltage - Isolation
2 kV
Efficiency
82%
Operating Temperature
-10°C ~ 70°C
Mounting Type
Chassis Mount
Size / Dimension
5.31" L x 1.26" W x 3.23" H (134.9mm x 32.0mm x 82.0mm)
Approval Agency
CE, cURus, TUV
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 20.10.2026
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 529,84000 Kč2 529,84 Kč
Manufacturers Standard Package
Unit Price without VAT:2 529,84000 Kč
Unit Price with VAT:3 061,10640 Kč