Enclosed AC DC Converters 1 Output 5V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMA30F-5-N

DigiKey Part Number
1776-2583-ND
Manufacturer
Manufacturer Product Number
PMA30F-5-N
Description
AC/DC CONVERTER 5V
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 5V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Medical
Mfr
Voltage - Isolation
2 kV
Series
Efficiency
74%
Packaging
Box
Operating Temperature
-10°C ~ 70°C
Part Status
Last Time Buy
Mounting Type
Chassis Mount
Type
Enclosed
Size / Dimension
4.72" L x 1.22" W x 3.23" H (119.9mm x 31.0mm x 82.0mm)
Number of Outputs
1
Approval Agency
CE, cURus, TUV
Voltage - Input
85 ~ 264 VAC
Minimum Load Required
No
Voltage - Output 1
5V
Base Product Number
Current - Output 1
6 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 20.10.2026
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 678,03000 Kč1 678,03 Kč
51 598,15600 Kč7 990,78 Kč
Manufacturers Standard Package
Unit Price without VAT:1 678,03000 Kč
Unit Price with VAT:2 030,41630 Kč