PLA300F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLA300F-48

DigiKey Part Number
1776-1553-ND
Manufacturer
Manufacturer Product Number
PLA300F-48
Description
AC/DC CONVERTER 48V 300W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 48V 85 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
PLA300F-48 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
6.3 A
Power (Watts)
Applications
ITE (Commercial)
Efficiency
87%
Operating Temperature
-20°C ~ 70°C (With Derating)
Features
Universal Input
Mounting Type
Chassis Mount
Approval Agency
CE, cURus, TUV
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 190,48000 Kč2 190,48 Kč
52 086,29200 Kč10 431,46 Kč
102 042,94400 Kč20 429,44 Kč
251 987,01520 Kč49 675,38 Kč
501 945,74280 Kč97 287,14 Kč
1001 905,31800 Kč190 531,80 Kč
Manufacturers Standard Package
Unit Price without VAT:2 190,48000 Kč
Unit Price with VAT:2 650,48080 Kč