
PDA150F-24-N | |
|---|---|
DigiKey Part Number | 1776-PDA150F-24-N-ND |
Manufacturer | |
Manufacturer Product Number | PDA150F-24-N |
Description | AC/DC CONVERTER 24V 150W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 6.5 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 89% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 6.61" L x 3.66" W x 1.46" H (167.9mm x 93.0mm x 37.1mm) | |
Approval Agency | CE, cURus, DEMKO, UKCA | |
Standard Number | 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 753,47000 Kč | 1 753,47 Kč |
| 5 | 1 670,02200 Kč | 8 350,11 Kč |
| 10 | 1 635,31100 Kč | 16 353,11 Kč |
| 25 | 1 590,55480 Kč | 39 763,87 Kč |
| 50 | 1 557,49800 Kč | 77 874,90 Kč |
| 100 | 1 525,13990 Kč | 152 513,99 Kč |
| Unit Price without VAT: | 1 753,47000 Kč |
|---|---|
| Unit Price with VAT: | 2 121,69870 Kč |


