

PCA300F-48 | |
|---|---|
DigiKey Part Number | 1776-PCA300F-48-ND |
Manufacturer | |
Manufacturer Product Number | PCA300F-48 |
Description | AC/DC CONVERTER 48V 336W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 85 ~ 264 VAC, 88 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 88 ~ 370 VDC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 7 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 91% | |
Operating Temperature | -20°C ~ 70°C | |
Features | Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.98" L x 3.50" W x 1.61" H (152.0mm x 89.0mm x 41.0mm) | |
Approval Agency | CE, CSA, cURus, D-Mark, UL | |
Standard Number | 60601-1; 60950-1; 62368-1 | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 138,86000 Kč | 7 138,86 Kč |
| 5 | 6 799,12000 Kč | 33 995,60 Kč |
| 10 | 6 657,87200 Kč | 66 578,72 Kč |
| 25 | 6 532,28800 Kč | 163 307,20 Kč |
| Unit Price without VAT: | 7 138,86000 Kč |
|---|---|
| Unit Price with VAT: | 8 638,02060 Kč |


