



PCA300F-24 | |
|---|---|
DigiKey Part Number | 1776-PCA300F-24-ND |
Manufacturer | |
Manufacturer Product Number | PCA300F-24 |
Description | AC/DC CONVERTER 24V 336W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC, 88 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial), Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 91% |
Packaging Box | Operating Temperature -20°C ~ 70°C |
Part Status Active | Features Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 5.98" L x 3.50" W x 1.61" H (152.0mm x 89.0mm x 41.0mm) |
Voltage - Input 85 ~ 264 VAC, 88 ~ 370 VDC | Approval Agency CE, CSA, cURus, D-Mark, UL |
Voltage - Output 1 24V | Standard Number 60601-1; 60950-1; 62368-1 |
Current - Output 1 14 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 577,03000 Kč | 8 577,03 Kč |
| 5 | 8 168,93200 Kč | 40 844,66 Kč |
| 10 | 7 999,23100 Kč | 79 992,31 Kč |
| 25 | 7 780,26960 Kč | 194 506,74 Kč |
| Unit Price without VAT: | 8 577,03000 Kč |
|---|---|
| Unit Price with VAT: | 10 378,20630 Kč |


