Open Frame AC DC Converters 2 Output 15V -15V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBW15F-15-N

DigiKey Part Number
1776-1525-ND
Manufacturer
Manufacturer Product Number
PBW15F-15-N
Description
AC/DC CONVERTER 15V -15V 15W
Customer Reference
Detailed Description
Open Frame AC DC Converters 2 Output 15V -15V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output 1
500 mA
Mfr
Current - Output 2
1 A
Series
Power (Watts)
Packaging
Box
Applications
ITE (Commercial)
Part Status
Last Time Buy
Efficiency
80%
Type
Open Frame
Features
DC Input Capable, Universal Input
Number of Outputs
2
Mounting Type
Chassis Mount
Voltage - Input
85 ~ 264 VAC
Approval Agency
CE, cURus, TUV
Voltage - Output 1
15V
Minimum Load Required
No
Voltage - Output 2
-15V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
Last Time Buy Date: 20.04.2029
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 344,92000 Kč1 344,92 Kč
51 280,83600 Kč6 404,18 Kč
101 254,23200 Kč12 542,32 Kč
251 219,89160 Kč30 497,29 Kč
501 194,54680 Kč59 727,34 Kč
1001 169,73140 Kč116 973,14 Kč
Manufacturers Standard Package
Unit Price without VAT:1 344,92000 Kč
Unit Price with VAT:1 627,35320 Kč