
PBA50F-5-N | |
|---|---|
DigiKey Part Number | 1776-1505-ND |
Manufacturer | |
Manufacturer Product Number | PBA50F-5-N |
Description | AC/DC CONVERTER 5V 50W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | PBA50F-5-N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Last Time Buy | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 10 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Efficiency | 82% | |
Features | DC Input Capable, Universal Input | |
Mounting Type | Chassis Mount | |
Approval Agency | CE, cURus, TUV | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 977,59000 Kč | 1 977,59 Kč |
| 5 | 1 883,43600 Kč | 9 417,18 Kč |
| 10 | 1 844,29600 Kč | 18 442,96 Kč |
| Unit Price without VAT: | 1 977,59000 Kč |
|---|---|
| Unit Price with VAT: | 2 392,88390 Kč |


