
NAH-16-472 | |
|---|---|
DigiKey Part Number | 1776-1413-ND |
Manufacturer | |
Manufacturer Product Number | NAH-16-472 |
Description | LINE FILTER 250VAC/VDC 16A CHASS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 16 A 250V 250V Single Stage Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | NAH-16-472 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cosel USA, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | 250V | |
Voltage - Rated AC | 250V | |
Voltage - Rated AC (Phase to Ground/Neutral) | 250 V | |
Current | 16 A | |
Frequency - Operating | - | |
Applications | General Purpose | |
Approval Agency | cURus, VDE | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 048,50000 Kč | 1 048,50 Kč |
| 10 | 855,78800 Kč | 8 557,88 Kč |
| 25 | 789,27400 Kč | 19 731,85 Kč |
| 50 | 757,00860 Kč | 37 850,43 Kč |
| Unit Price without VAT: | 1 048,50000 Kč |
|---|---|
| Unit Price with VAT: | 1 268,68500 Kč |





