942MHz Center Frequency Band Pass RF Filter (Radio Frequency) 135MHz Bandwidth 2.5dB Inline, SMA Connection, F and M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZX75BP-942-S+

DigiKey Part Number
3157-ZX75BP-942-S+-ND
Manufacturer
Manufacturer Product Number
ZX75BP-942-S+
Description
RF FILTER BANDPASS 942MHZ INLINE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
942MHz Center Frequency Band Pass RF Filter (Radio Frequency) 135MHz Bandwidth 2.5dB Inline, SMA Connection, F and M
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
Packaging
Tray
Part Status
Active
Frequency
942MHz Center
Bandwidth
135MHz
Filter Type
Band Pass
Ripple
-
Insertion Loss
2.5dB
Mounting Type
Free Hanging (In-Line)
Package / Case
Inline, SMA Connection, F and M
Size / Dimension
1.200" L x 0.750" W (30.48mm x 19.05mm)
Height (Max)
0.490" (12.45mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 967,93000 Kč1 967,93 Kč
101 869,66200 Kč18 696,62 Kč
251 836,66160 Kč45 916,54 Kč
501 830,76520 Kč91 538,26 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 967,93000 Kč
Unit Price with VAT:2 381,19530 Kč