
MGXS62412 | |
|---|---|
DigiKey Part Number | 1776-3670-ND |
Manufacturer | |
Manufacturer Product Number | MGXS62412 |
Description | DC DC CONVERTER 12V 6W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 500mA 6V - 60V Input |
Datasheet | Datasheet |
EDA/CAD Models | MGXS62412 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 6V | |
Voltage - Input (Max) | 60V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500mA | |
Power (Watts) | 6 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 675,49000 Kč | 675,49 Kč |
| 5 | 650,36000 Kč | 3 251,80 Kč |
| 10 | 639,81500 Kč | 6 398,15 Kč |
| 25 | 626,10280 Kč | 15 652,57 Kč |
| 50 | 615,91460 Kč | 30 795,73 Kč |
| 100 | 605,88640 Kč | 60 588,64 Kč |
| 250 | 592,85304 Kč | 148 213,26 Kč |
| Unit Price without VAT: | 675,49000 Kč |
|---|---|
| Unit Price with VAT: | 817,34290 Kč |











