
MGW32415 | |
|---|---|
DigiKey Part Number | 1776-1028-ND |
Manufacturer | |
Manufacturer Product Number | MGW32415 |
Description | DC DC CONVERTER +/-15V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 100mA, 100mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | MGW32415 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 100mA, 100mA | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | OCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 83% | |
Mounting Type | Through Hole | |
Package / Case | 5-SIP Module | |
Size / Dimension | 0.67" L x 0.33" W x 0.47" H (17.0mm x 8.5mm x 12.0mm) | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 315,54000 Kč | 315,54 Kč |
| 5 | 303,75200 Kč | 1 518,76 Kč |
| 10 | 298,82600 Kč | 2 988,26 Kč |
| 25 | 292,42680 Kč | 7 310,67 Kč |
| 50 | 287,67780 Kč | 14 383,89 Kč |
| 100 | 282,99830 Kč | 28 299,83 Kč |
| 250 | 276,91948 Kč | 69 229,87 Kč |
| 500 | 272,40090 Kč | 136 200,45 Kč |
| Unit Price without VAT: | 315,54000 Kč |
|---|---|
| Unit Price with VAT: | 381,80340 Kč |



