
MGW62415 | |
|---|---|
DigiKey Part Number | 1776-1036-ND |
Manufacturer | |
Manufacturer Product Number | MGW62415 |
Description | DC DC CONVERTER +/-15V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 200mA, 200mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | MGW62415 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 200mA, 200mA | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module | |
Size / Dimension | 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 430,89000 Kč | 430,89 Kč |
| 5 | 414,99600 Kč | 2 074,98 Kč |
| 10 | 408,25500 Kč | 4 082,55 Kč |
| 25 | 399,51680 Kč | 9 987,92 Kč |
| 50 | 393,02120 Kč | 19 651,06 Kč |
| 100 | 386,62130 Kč | 38 662,13 Kč |
| 250 | 378,31216 Kč | 94 578,04 Kč |
| 500 | 372,13862 Kč | 186 069,31 Kč |
| Unit Price without VAT: | 430,89000 Kč |
|---|---|
| Unit Price with VAT: | 521,37690 Kč |


