
MGS30515 | |
|---|---|
DigiKey Part Number | 1776-1095-ND |
Manufacturer | |
Manufacturer Product Number | MGS30515 |
Description | DC DC CONVERTER 15V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 200mA 4.5V - 9V Input |
Datasheet | Datasheet |
EDA/CAD Models | MGS30515 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 9V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 200mA | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | OCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.39" H (50.8mm x 25.4mm x 9.9mm) | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 315,54000 Kč | 315,54 Kč |
| Unit Price without VAT: | 315,54000 Kč |
|---|---|
| Unit Price with VAT: | 381,80340 Kč |


