
PIC32CX1025SG41128T-I/Z2X | |
|---|---|
DigiKey Part Number | 150-PIC32CX1025SG41128T-I/Z2XTR-ND - Tape & Reel (TR) 150-PIC32CX1025SG41128T-I/Z2XCT-ND - Cut Tape (CT) 150-PIC32CX1025SG41128T-I/Z2XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PIC32CX1025SG41128T-I/Z2X |
Description | IC MCU 32BIT 1MB FLASH 128TQFP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F PIC® 32CX Microcontroller IC 32-Bit 120MHz 1MB (1M x 8) FLASH 128-TQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | PIC32CX1025SG41128T-I/Z2X Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 256K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.63V |
Part Status Active | Data Converters A/D 32x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type External, Internal |
Core Processor ARM® Cortex®-M4F | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 120MHz | Supplier Device Package 128-TQFP (14x14) |
Connectivity CANbus, I2C, IrDA, LINbus, SPI, UART/USART | Package / Case 128-TQFP |
Peripherals Brown-out Detect/Reset, Crypto - AES, POR, PWM, RSA, SHA, TRNG, WDT | Base Product Number |
Number of I/O 99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,25000 Kč | 74,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 60,74164 Kč | 60 741,64 Kč |
| Unit Price without VAT: | 74,25000 Kč |
|---|---|
| Unit Price with VAT: | 89,84250 Kč |

