
LFA75F-5 | |
|---|---|
DigiKey Part Number | 1776-2445-ND |
Manufacturer | |
Manufacturer Product Number | LFA75F-5 |
Description | AC/DC CONVERTER 5V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 5V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 15 A | |
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 80% | |
Operating Temperature | -10°C ~ 70°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.91" L x 1.97" W x 1.32" H (150.1mm x 50.0mm x 33.5mm) | |
Approval Agency | CE, CSA, cURus, TUV, UL | |
Standard Number | 60950-1; 62368-1 | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 421,77000 Kč | 1 421,77 Kč |
| 5 | 1 354,16200 Kč | 6 770,81 Kč |
| 10 | 1 326,04500 Kč | 13 260,45 Kč |
| 25 | 1 289,73920 Kč | 32 243,48 Kč |
| 50 | 1 262,94580 Kč | 63 147,29 Kč |
| 100 | 1 236,70450 Kč | 123 670,45 Kč |
| Unit Price without VAT: | 1 421,77000 Kč |
|---|---|
| Unit Price with VAT: | 1 720,34170 Kč |




