Open Frame AC DC Converters 1 Output 24V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFA75F-24

DigiKey Part Number
1776-1327-ND
Manufacturer
Manufacturer Product Number
LFA75F-24
Description
AC/DC CONVERTER 24V 75W
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 24V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
3.2 A
Power (Watts)
Applications
ITE (Commercial)
Efficiency
84.5%
Operating Temperature
-10°C ~ 70°C (With Derating)
Features
Universal Input
Mounting Type
Chassis Mount
Approval Agency
CE, CSA, cURus, TUV, UL
Standard Number
60950-1; 62368-1
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 421,77000 Kč1 421,77 Kč
51 354,16200 Kč6 770,81 Kč
101 326,04500 Kč13 260,45 Kč
251 289,73920 Kč32 243,48 Kč
501 262,94580 Kč63 147,29 Kč
1001 236,70450 Kč123 670,45 Kč
Manufacturers Standard Package
Unit Price without VAT:1 421,77000 Kč
Unit Price with VAT:1 720,34170 Kč