
LFA50F-15-Y | |
|---|---|
DigiKey Part Number | 1776-3192-ND |
Manufacturer | |
Manufacturer Product Number | LFA50F-15-Y |
Description | AC/DC CONVERTER 15V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 15V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 3.5 A | |
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 81.5% | |
Operating Temperature | -10°C ~ 70°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.20" L x 1.97" W x 1.04" H (132.1mm x 50.0mm x 26.4mm) | |
Approval Agency | CE, CSA, cURus, TUV, UL | |
Standard Number | 60950-1; 62368-1 | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 233,42000 Kč | 1 233,42 Kč |
| 5 | 1 174,83800 Kč | 5 874,19 Kč |
| 10 | 1 150,41700 Kč | 11 504,17 Kč |
| 25 | 1 118,92480 Kč | 27 973,12 Kč |
| 50 | 1 095,67560 Kč | 54 783,78 Kč |
| 100 | 1 072,91590 Kč | 107 291,59 Kč |
| Unit Price without VAT: | 1 233,42000 Kč |
|---|---|
| Unit Price with VAT: | 1 492,43820 Kč |




