Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFA30F-24-SNY

DigiKey Part Number
1776-2426-ND
Manufacturer
Manufacturer Product Number
LFA30F-24-SNY
Description
AC/DC CONVERTER 24V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
LFA30F-24-SNY Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Voltage - Isolation
3 kV
Series
Efficiency
84%
Packaging
Box
Operating Temperature
-10°C ~ 70°C
Part Status
Active
Mounting Type
Chassis Mount
Type
Enclosed
Size / Dimension
4.13" L x 1.97" W x 1.04" H (104.9mm x 50.0mm x 26.4mm)
Number of Outputs
1
Approval Agency
CE, CSA, cURus, TUV, UL
Voltage - Input
85 ~ 264 VAC
Standard Number
60950-1; 62368-1
Voltage - Output 1
24V
Minimum Load Required
No
Current - Output 1
1.3 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 106
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 041,29000 Kč1 041,29 Kč
5991,73600 Kč4 958,68 Kč
10971,13700 Kč9 711,37 Kč
25944,54880 Kč23 613,72 Kč
50924,92840 Kč46 246,42 Kč
100905,71300 Kč90 571,30 Kč
Manufacturers Standard Package
Unit Price without VAT:1 041,29000 Kč
Unit Price with VAT:1 259,96090 Kč