
LFA300F-24-TY | |
|---|---|
DigiKey Part Number | 1776-1313-ND |
Manufacturer | |
Manufacturer Product Number | LFA300F-24-TY |
Description | AC/DC CONVERTER 24V 300W |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 12.5 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Efficiency | 88% | |
Operating Temperature | -10°C ~ 70°C (With Derating) | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Approval Agency | CE, CSA, cURus, TUV, UL | |
Standard Number | 60950-1; 62368-1 | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 520,94000 Kč | 3 520,94 Kč |
| 5 | 3 353,38000 Kč | 16 766,90 Kč |
| 10 | 3 283,68800 Kč | 32 836,88 Kč |
| 25 | 3 193,79600 Kč | 79 844,90 Kč |
| 50 | 3 127,44220 Kč | 156 372,11 Kč |
| Unit Price without VAT: | 3 520,94000 Kč |
|---|---|
| Unit Price with VAT: | 4 260,33740 Kč |



