
LFA15F-5-SN | |
|---|---|
DigiKey Part Number | 1776-2410-ND |
Manufacturer | |
Manufacturer Product Number | LFA15F-5-SN |
Description | AC/DC CONVERTER 5V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | LFA15F-5-SN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 3 A | |
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 76% | |
Operating Temperature | -10°C ~ 70°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.44" L x 1.97" W x 0.87" H (87.4mm x 50.0mm x 22.1mm) | |
Approval Agency | CE, CSA, cURus, TUV, UL | |
Standard Number | 60950-1; 62368-1 | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 666,69000 Kč | 666,69 Kč |
| 5 | 635,06400 Kč | 3 175,32 Kč |
| 10 | 621,87700 Kč | 6 218,77 Kč |
| 25 | 604,84320 Kč | 15 121,08 Kč |
| 50 | 592,27380 Kč | 29 613,69 Kč |
| 100 | 579,97110 Kč | 57 997,11 Kč |
| 250 | 564,09616 Kč | 141 024,04 Kč |
| Unit Price without VAT: | 666,69000 Kč |
|---|---|
| Unit Price with VAT: | 806,69490 Kč |




