
LFA15F-3R3-Y | |
|---|---|
DigiKey Part Number | 1776-3183-ND |
Manufacturer | |
Manufacturer Product Number | LFA15F-3R3-Y |
Description | AC/DC CONVERTER 3.3V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 3.3V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 3.3V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 3 A | |
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 69% | |
Operating Temperature | -10°C ~ 70°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.44" L x 1.97" W x 0.87" H (87.4mm x 50.0mm x 22.1mm) | |
Approval Agency | CE, CSA, cURus, TUV, UL | |
Standard Number | 60950-1; 62368-1 | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 569,61000 Kč | 569,61 Kč |
| 5 | 542,58400 Kč | 2 712,92 Kč |
| 10 | 531,30200 Kč | 5 313,02 Kč |
| 25 | 516,75240 Kč | 12 918,81 Kč |
| 50 | 506,01260 Kč | 25 300,63 Kč |
| 100 | 495,50230 Kč | 49 550,23 Kč |
| 250 | 481,93640 Kč | 120 484,10 Kč |
| Unit Price without VAT: | 569,61000 Kč |
|---|---|
| Unit Price with VAT: | 689,22810 Kč |




