
LFA15F-15-Y | |
|---|---|
DigiKey Part Number | 1776-3181-ND |
Manufacturer | |
Manufacturer Product Number | LFA15F-15-Y |
Description | AC/DC CONVERTER 15V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 15V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 80% |
Packaging Box | Operating Temperature -10°C ~ 70°C |
Part Status Active | Mounting Type Chassis Mount |
Type Open Frame | Size / Dimension 3.44" L x 1.97" W x 0.87" H (87.4mm x 50.0mm x 22.1mm) |
Number of Outputs 1 | Approval Agency CE, CSA, cURus, TUV, UL |
Voltage - Input 85 ~ 264 VAC | Standard Number 60950-1; 62368-1 |
Voltage - Output 1 15V | Minimum Load Required No |
Current - Output 1 1 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 606,06000 Kč | 606,06 Kč |
| 5 | 577,15600 Kč | 2 885,78 Kč |
| 10 | 565,16300 Kč | 5 651,63 Kč |
| 25 | 549,70080 Kč | 13 742,52 Kč |
| 50 | 538,28040 Kč | 26 914,02 Kč |
| 100 | 527,09570 Kč | 52 709,57 Kč |
| 250 | 512,66656 Kč | 128 166,64 Kč |
| Unit Price without VAT: | 606,06000 Kč |
|---|---|
| Unit Price with VAT: | 733,33260 Kč |




