Enclosed AC DC Converters 1 Output 15V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFA15F-15-SN

DigiKey Part Number
1776-3179-ND
Manufacturer
Manufacturer Product Number
LFA15F-15-SN
Description
AC/DC CONVERTER 15V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 15V 85 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
LFA15F-15-SN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
15V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
1 A
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
80%
Operating Temperature
-10°C ~ 70°C
Mounting Type
Chassis Mount
Size / Dimension
3.44" L x 1.97" W x 0.87" H (87.4mm x 50.0mm x 22.1mm)
Approval Agency
CE, CSA, cURus, TUV, UL
Standard Number
60950-1; 62368-1
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1666,69000 Kč666,69 Kč
5635,06400 Kč3 175,32 Kč
10621,87700 Kč6 218,77 Kč
25604,84320 Kč15 121,08 Kč
50592,27380 Kč29 613,69 Kč
100579,97110 Kč57 997,11 Kč
250564,09616 Kč141 024,04 Kč
Manufacturers Standard Package
Unit Price without VAT:666,69000 Kč
Unit Price with VAT:806,69490 Kč