Open Frame AC DC Converters 1 Output 5V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFA10F-5

DigiKey Part Number
1776-2393-ND
Manufacturer
Manufacturer Product Number
LFA10F-5
Description
AC/DC CONVERTER 5V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 5V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
2 A
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
76%
Operating Temperature
-10°C ~ 70°C
Mounting Type
Chassis Mount
Size / Dimension
2.89" L x 1.97" W x 0.87" H (73.4mm x 50.0mm x 22.1mm)
Approval Agency
CE, CSA, cURus, TUV, UL
Standard Number
60950-1; 62368-1
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1486,94000 Kč486,94 Kč
5463,88800 Kč2 319,44 Kč
10454,22900 Kč4 542,29 Kč
25441,79800 Kč11 044,95 Kč
50432,61760 Kč21 630,88 Kč
100423,62840 Kč42 362,84 Kč
250412,03284 Kč103 008,21 Kč
500403,47196 Kč201 735,98 Kč
Manufacturers Standard Package
Unit Price without VAT:486,94000 Kč
Unit Price with VAT:589,19740 Kč