
LFA10F-12 | |
|---|---|
DigiKey Part Number | 1776-1302-ND |
Manufacturer | |
Manufacturer Product Number | LFA10F-12 |
Description | AC/DC CONVERTER 12V 10W |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 900 mA | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Efficiency | 79% | |
Operating Temperature | -10°C ~ 70°C (With Derating) | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Approval Agency | CE, CSA, cURus, TUV, UL | |
Standard Number | 60950-1; 62368-1 | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 486,94000 Kč | 486,94 Kč |
| 5 | 463,88800 Kč | 2 319,44 Kč |
| 10 | 454,22900 Kč | 4 542,29 Kč |
| 25 | 441,79800 Kč | 11 044,95 Kč |
| 50 | 432,61760 Kč | 21 630,88 Kč |
| 100 | 423,62840 Kč | 42 362,84 Kč |
| 250 | 412,03284 Kč | 103 008,21 Kč |
| 500 | 403,47196 Kč | 201 735,98 Kč |
| Unit Price without VAT: | 486,94000 Kč |
|---|---|
| Unit Price with VAT: | 589,19740 Kč |




