
LFA10F-12-Y | |
|---|---|
DigiKey Part Number | 1776-2386-ND |
Manufacturer | |
Manufacturer Product Number | LFA10F-12-Y |
Description | AC/DC CONVERTER 12V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 900 mA | |
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 79% | |
Operating Temperature | -10°C ~ 70°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 2.89" L x 1.97" W x 0.87" H (73.4mm x 50.0mm x 22.1mm) | |
Approval Agency | CE, CSA, cURus, TUV, UL | |
Standard Number | 60950-1; 62368-1 | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 531,46000 Kč | 531,46 Kč |
| 5 | 506,09400 Kč | 2 530,47 Kč |
| 10 | 495,59500 Kč | 4 955,95 Kč |
| 25 | 482,03000 Kč | 12 050,75 Kč |
| 50 | 472,01400 Kč | 23 600,70 Kč |
| 100 | 462,20800 Kč | 46 220,80 Kč |
| 250 | 449,55544 Kč | 112 388,86 Kč |
| Unit Price without VAT: | 531,46000 Kč |
|---|---|
| Unit Price with VAT: | 643,06660 Kč |




