
DHS200A24 | |
|---|---|
DigiKey Part Number | 1776-2072-ND |
Manufacturer | |
Manufacturer Product Number | DHS200A24 |
Description | DC DC CONVERTER 24V 202W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 8.4A 60V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | DHS200A24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 60V | |
Voltage - Input (Max) | 160V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 8.4A | |
Power (Watts) | 202 W | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module | |
Size / Dimension | 2.40" L x 2.30" W x 0.50" H (61.0mm x 58.4mm x 12.7mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 847,10000 Kč | 3 847,10 Kč |
| 5 | 3 703,62200 Kč | 18 518,11 Kč |
| 10 | 3 643,37600 Kč | 36 433,76 Kč |
| 25 | 3 565,10360 Kč | 89 127,59 Kč |
| 50 | 3 506,92160 Kč | 175 346,08 Kč |
| Unit Price without VAT: | 3 847,10000 Kč |
|---|---|
| Unit Price with VAT: | 4 654,99100 Kč |


