
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 26 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series I | |
Shell Size - Insert | 16-26 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | IP67 | |
Material Flammability Rating | UL94 V-0 | |
Features | Coupling Nut | |
Shielding | ||
Cable Opening | - | |
Operating Temperature | -65°C ~ 200°C | |
Insert Material | Thermoplastic | |
Applications | Aerospace, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 1 734,39000 Kč | 3 468,78 Kč |
| 10 | 1 647,66900 Kč | 16 476,69 Kč |
| 50 | 1 565,28540 Kč | 78 264,27 Kč |
| 100 | 1 486,89040 Kč | 148 689,04 Kč |
| 500 | 1 412,65916 Kč | 706 329,58 Kč |
| 1 000 | 1 342,06960 Kč | 1 342 069,60 Kč |
| 10 000 | 1 274,94882 Kč | 12 749 488,20 Kč |
| Unit Price without VAT: | 1 734,39000 Kč |
|---|---|
| Unit Price with VAT: | 2 098,61190 Kč |





