
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 13 | |
Shell Size - Insert | 11-35 | |
Shell Size, MIL | B | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Durmalon™ | |
Contact Finish - Mating | Gold | |
Color | - | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | UL94 V-0 | |
Features | Coupling Nut, Self Locking | |
Shielding | ||
Voltage Rating | 400VAC, 550VDC | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 175°C | |
Contact Material | Copper Alloy | |
Insert Material | Thermoplastic | |
Applications | Aerospace, Aviation, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 3 837,20500 Kč | 7 674,41 Kč |
| 10 | 3 530,29600 Kč | 35 302,96 Kč |
| 50 | 3 247,80460 Kč | 162 390,23 Kč |
| 100 | 2 988,04750 Kč | 298 804,75 Kč |
| 500 | 2 748,91950 Kč | 1 374 459,75 Kč |
| 1 000 | 2 529,15750 Kč | 2 529 157,50 Kč |
| Unit Price without VAT: | 3 837,20500 Kč |
|---|---|
| Unit Price with VAT: | 4 643,01805 Kč |



