MS27472E12A4P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/20FB98PN

DigiKey Part Number
2899-D38999/20FB98PNCO-ND
Manufacturer
Manufacturer Product Number
D38999/20FB98PN
Description
D38999 Ser III Receptacle
Customer Reference
Detailed Description
6 Position Circular Connector Receptacle, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
6
Shell Size, MIL
B
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Crimp
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
7.5A
Voltage Rating
-
Cable Opening
-
Operating Temperature
-65°C ~ 200°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Insert Material
Thermoplastic
Applications
Aviation, Marine, Military
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Air Electro Inc.
FREE SHIPPING on orders of 315 750,00 Kč or more for products shipped by Air Electro Inc.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
21 391,61500 Kč2 783,23 Kč
201 363,82950 Kč27 276,59 Kč
1001 336,46450 Kč133 646,45 Kč
5001 309,73100 Kč654 865,50 Kč
1 0001 283,62900 Kč1 283 629,00 Kč
Unit Price without VAT:1 391,61500 Kč
Unit Price with VAT:1 683,85415 Kč