Parametric Equivalent



VMF306M3R8 | |
|---|---|
DigiKey Part Number | 338-VMF306M3R8-ND |
Manufacturer | |
Manufacturer Product Number | VMF306M3R8 |
Description | CAP LITHIUM HYBRID 30F 3.8V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 30 F (EDLC) Supercapacitor 3.8 V Radial, Can 250mOhm @ 1kHz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 70°C |
Manufacturer Cornell Dubilier Knowles | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance 30 F | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.709" (18.00mm) |
Voltage - Rated 3.8 V | Operating Temperature -15°C ~ 70°C |
ESR (Equivalent Series Resistance) 250mOhm @ 1kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPLC-3R8/30MR10X16 | Tecate Group | 0 | 2085-TPLC-3R8/30MR10X16-ND | 76,01000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,22000 Kč | 139,22 Kč |
| 10 | 102,49100 Kč | 1 024,91 Kč |
| 50 | 87,82620 Kč | 4 391,31 Kč |
| 100 | 83,29280 Kč | 8 329,28 Kč |
| 500 | 75,61506 Kč | 37 807,53 Kč |
| 1 000 | 73,23682 Kč | 73 236,82 Kč |
| 2 500 | 70,72353 Kč | 176 808,82 Kč |
| Unit Price without VAT: | 139,22000 Kč |
|---|---|
| Unit Price with VAT: | 168,45620 Kč |



