
SLPX682M080H7P3 | |
|---|---|
DigiKey Part Number | 338-1654-ND |
Manufacturer | |
Manufacturer Product Number | SLPX682M080H7P3 |
Description | CAP ALUM 6800UF 20% 80V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 49mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 5.24 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 6.55 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 80 V | Height - Seated (Max) 1.575" (40.00mm) |
ESR (Equivalent Series Resistance) 49mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 380LX682M080K052 | Cornell Dubilier Knowles | 5 728 | 338-2466-ND | 186,46000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,97000 Kč | 192,97 Kč |
| 40 | 116,69650 Kč | 4 667,86 Kč |
| 80 | 108,99800 Kč | 8 719,84 Kč |
| 120 | 105,11425 Kč | 12 613,71 Kč |
| 520 | 94,11829 Kč | 48 941,51 Kč |
| 1 000 | 90,44889 Kč | 90 448,89 Kč |
| Unit Price without VAT: | 192,97000 Kč |
|---|---|
| Unit Price with VAT: | 233,49370 Kč |

