
380LX682M080K052 | |
|---|---|
DigiKey Part Number | 338-2466-ND |
Manufacturer | |
Manufacturer Product Number | 380LX682M080K052 |
Description | CAP ALUM 6800UF 20% 80V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 45mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 5.16 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 5.93 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 80 V | Height - Seated (Max) 2.047" (52.00mm) |
ESR (Equivalent Series Resistance) 45mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,46000 Kč | 186,46 Kč |
| 10 | 132,24500 Kč | 1 322,45 Kč |
| 80 | 104,95063 Kč | 8 396,05 Kč |
| 160 | 98,73919 Kč | 15 798,27 Kč |
| 560 | 90,06118 Kč | 50 434,26 Kč |
| 1 040 | 86,73729 Kč | 90 206,78 Kč |
| Unit Price without VAT: | 186,46000 Kč |
|---|---|
| Unit Price with VAT: | 225,61660 Kč |

