Direct
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

SLPX101M420A3P3 | |
|---|---|
DigiKey Part Number | SLPX101M420A3P3-ND |
Manufacturer | |
Manufacturer Product Number | SLPX101M420A3P3 |
Description | CAP ALUM 100UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.99Ohm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 970 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.43 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 420 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 1.99Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LX101M420H022 | Cornell Dubilier Knowles | 0 | 381LX101M420H022-ND | 54,92636 Kč | Direct |
| 381LR101M450H022 | Cornell Dubilier Knowles | 0 | 381LR101M450H022-ND | 56,24902 Kč | Upgrade |
| 381LX101M450H022 | Cornell Dubilier Knowles | 3 796 | 338-3876-ND | 127,88000 Kč | Upgrade |
| 380LX101M420H022 | Cornell Dubilier Knowles | 0 | 380LX101M420H022-ND | 42,14586 Kč | Parametric Equivalent |
| 380LX101M450H022 | Cornell Dubilier Knowles | 0 | 338-3650-ND | 51,21510 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 36,49627 Kč | 109 488,81 Kč |
| Unit Price without VAT: | 36,49627 Kč |
|---|---|
| Unit Price with VAT: | 44,16049 Kč |










