Direct
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SLPX101M400A3P3 | |
|---|---|
DigiKey Part Number | 338-1947-ND |
Manufacturer | |
Manufacturer Product Number | SLPX101M400A3P3 |
Description | CAP ALUM 100UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.99Ohm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 990 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.46 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.181" (30.00mm) |
ESR (Equivalent Series Resistance) 1.99Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LLS2G101MELZ | Nichicon | 2 860 | 493-2567-ND | 63,62000 Kč | Direct |
| MAL215756101E3 | Vishay Beyschlag/Draloric/BC Components | 350 | 4352PHBK-ND | 203,05000 Kč | Similar |
| 400USG100MEFCSN22X25 | Rubycon | 55 | 1189-2888-ND | 86,93000 Kč | Parametric Equivalent |
| 450USG100MEFCSN22X25 | Rubycon | 167 | 1189-2892-ND | 98,06000 Kč | Parametric Equivalent |
| LLS2W101MELZ | Nichicon | 265 | 493-2598-ND | 83,15000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,40000 Kč | 88,40 Kč |
| 10 | 60,05400 Kč | 600,54 Kč |
| 50 | 48,32900 Kč | 2 416,45 Kč |
| 100 | 44,63330 Kč | 4 463,33 Kč |
| 500 | 38,28188 Kč | 19 140,94 Kč |
| 1 000 | 36,28433 Kč | 36 284,33 Kč |
| 2 500 | 34,15459 Kč | 85 386,47 Kč |
| 5 000 | 32,85826 Kč | 164 291,30 Kč |
| Unit Price without VAT: | 88,40000 Kč |
|---|---|
| Unit Price with VAT: | 106,96400 Kč |






