SLP223M035H9P3 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 2 597
Unit Price: 182,89000 Kč
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 87,13330 Kč
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 60
Unit Price: 398,75000 Kč
Datasheet
22000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 24mOhm @ 120Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLP223M035H9P3

DigiKey Part Number
338-1485-ND
Manufacturer
Manufacturer Product Number
SLP223M035H9P3
Description
CAP ALUM 22000UF 20% 35V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
22000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 24mOhm @ 120Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
24mOhm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.969" (50.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1188,98000 Kč188,98 Kč
40114,07175 Kč4 562,87 Kč
80106,50975 Kč8 520,78 Kč
120102,69425 Kč12 323,31 Kč
52091,89088 Kč47 783,26 Kč
1 00088,28546 Kč88 285,46 Kč
Manufacturers Standard Package
Unit Price without VAT:188,98000 Kč
Unit Price with VAT:228,66580 Kč