22000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

383LX223M035A052

DigiKey Part Number
338-2016-ND
Manufacturer
Manufacturer Product Number
383LX223M035A052
Description
CAP ALUM 22000UF 20% 35V SNAP TH
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
22000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Lead Spacing
-
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
2.047" (52.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In - 4 Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1398,75000 Kč398,75 Kč
10296,36600 Kč2 963,66 Kč
80244,97050 Kč19 597,64 Kč
160233,28775 Kč37 326,04 Kč
560223,41871 Kč125 114,48 Kč
Manufacturers Standard Package
Unit Price without VAT:398,75000 Kč
Unit Price with VAT:482,48750 Kč