
SLP101M450A3P3 | |
|---|---|
DigiKey Part Number | 338-1938-ND |
Manufacturer | |
Manufacturer Product Number | SLP101M450A3P3 |
Description | CAP ALUM 100UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3.317Ohm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 3000 Hrs @ 105°C |
Mfr | Operating Temperature -25°C ~ 105°C |
Series | Applications |
Packaging Bulk | Lead Spacing 0.394" (10.00mm) |
Part Status Active | Size / Dimension 0.866" Dia (22.00mm) |
Capacitance | Height - Seated (Max) 1.181" (30.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 450 V | Package / Case Radial, Can - Snap-In |
ESR (Equivalent Series Resistance) 3.317Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43504A5107M000 | TDK | 515 | 495-4251-ND | 149,72000 Kč | Similar |
| LGU2W101MELZ | Nichicon | 172 | 493-2849-ND | 105,41000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,44000 Kč | 135,44 Kč |
| 10 | 94,32300 Kč | 943,23 Kč |
| 50 | 77,31040 Kč | 3 865,52 Kč |
| 100 | 71,95170 Kč | 7 195,17 Kč |
| 500 | 62,75126 Kč | 31 375,63 Kč |
| 1 000 | 59,85942 Kč | 59 859,42 Kč |
| 2 500 | 56,77691 Kč | 141 942,27 Kč |
| Unit Price without VAT: | 135,44000 Kč |
|---|---|
| Unit Price with VAT: | 163,88240 Kč |

