Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

QAS104K600D220 | |
|---|---|
DigiKey Part Number | 338-QAS104K600D220-ND |
Manufacturer | |
Manufacturer Product Number | QAS104K600D220 |
Description | FILTER RC 220 OHMS/0.1UF TH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | RC EMI Filter 1st Order RC Snubber Network Channel R = 220Ohms, C = 0.1µF Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | RC Snubber Network | |
Filter Order | 1st | |
Technology | RC | |
Center / Cutoff Frequency | - | |
Attenuation Value | - | |
Resistance - Channel (Ohms) | - | |
Values | R = 220Ohms, C = 0.1µF | |
ESD Protection | - | |
Operating Temperature | -55°C ~ 85°C | |
Applications | EMI, RFI Suppression; High Pulse, DV/DT; Snubber | |
Voltage - Rated | 600V | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 1.080" L x 0.390" W (27.50mm x 10.00mm) | |
Height | 0.670" (17.02mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 122,79952 Kč | 368 398,56 Kč |
| Unit Price without VAT: | 122,79952 Kč |
|---|---|
| Unit Price with VAT: | 148,58742 Kč |


