
PSU102015 | |
|---|---|
DigiKey Part Number | PSU102015-ND |
Manufacturer | |
Manufacturer Product Number | PSU102015 |
Description | CAP ALUM 1020UF 125V QC CHAS MT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 65°C |
Manufacturer Cornell Dubilier Knowles | Polarization Bi-Polar |
Series | Applications Motor Start |
Packaging Bulk | Size / Dimension 2.063" Dia (52.40mm) |
Part Status Active | Height - Seated (Max) 4.375" (111.13mm) |
Capacitance 1020µF | Mounting Type Chassis Mount |
Tolerance 0%, +20% | Package / Case Radial, Can - QC Terminals |
Voltage - Rated 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 49 | 1 056,42224 Kč | 51 764,69 Kč |
| Unit Price without VAT: | 1 056,42224 Kč |
|---|---|
| Unit Price with VAT: | 1 278,27091 Kč |





