0.47 µF Film Capacitor 300V 1500V (1.5kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MYH474K300H27

DigiKey Part Number
338-MYH474K300H27-ND
Manufacturer
Manufacturer Product Number
MYH474K300H27
Description
CAP FILM 0.47UF 10% 1.5KVDC RAD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
0.47 µF Film Capacitor 300V 1500V (1.5kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Through Hole
Mfr
Package / Case
Series
Size / Dimension
1.260" L x 0.709" W (32.00mm x 18.00mm)
Packaging
Bulk
Height - Seated (Max)
1.134" (28.80mm)
Part Status
Active
Termination
PC Pins
Capacitance
Lead Spacing
1.083" (27.50mm)
Tolerance
±10%
Applications
Automotive; EMI, RFI Suppression
Voltage Rating - AC
300V
Ratings
AEC-Q200, Y2
Voltage Rating - DC
1500V (1.5kV)
Features
85C/85% Humidity, THB, Low ESR, Low ESL, Long Life
Dielectric Material
Base Product Number
Operating Temperature
-40°C ~ 110°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 84
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
198,27000 Kč98,27 Kč
1070,51100 Kč705,11 Kč
9056,55233 Kč5 089,71 Kč
18053,66039 Kč9 658,87 Kč
54050,08606 Kč27 046,47 Kč
1 08048,33604 Kč52 202,92 Kč
2 52046,61039 Kč117 458,18 Kč
Manufacturers Standard Package
Unit Price without VAT:98,27000 Kč
Unit Price with VAT:118,90670 Kč